10-bit Analog-to-Digital Converter (ADC) with 400 kSPS sampling rate. Features 8 single-ended input channels and SPI/DSP compatible serial interface. Offers 0.5 LSB Integral Nonlinearity (INL) and 82 dB Spurious-Free Dynamic Range (SFDR). Operates from a single 4.5V to 5.5V supply with a nominal supply current of 6mA and low power consumption of 10mW. Packaged in a 20-TSSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLC1518IPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 6mA |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 10mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Spurious-free dynamic range (SFDR) | 82dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1518IPWG4 to view detailed technical specifications.
No datasheet is available for this part.