
10-bit Analog-to-Digital Converter (ADC) with a 32 kSPS sampling rate. Features 11 single-ended analog inputs and a unipolar, general-purpose converter type. Offers 1 LSB Integral Nonlinearity (INL) and Full Scale Error, with a 1 LSB Differential Nonlinearity. Operates from a 4.75V to 5.5V single supply voltage, consuming 6mW maximum power. SPI interface facilitates communication. Packaged in a 20-pin PDIP.
Texas Instruments TLC1541CN technical specifications.
| Package/Case | N |
| Conversion Rate | 32KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1LSB |
| Height | 4.57mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 10 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 6mW |
| Power Dissipation | 6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 32KS/s |
| Supply Current | 1.2mA |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1541CN to view detailed technical specifications.
No datasheet is available for this part.
