
Texas Instruments TLC1541IDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 32KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 1.2mA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 6mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 32000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1541IDW to view detailed technical specifications.
No datasheet is available for this part.