
10-bit, 11-channel Analog-to-Digital Converter (ADC) with a 38 kS/s conversion rate. Features single-ended inputs and an SPI interface for data transfer. Offers 1 LSB integral nonlinearity and operates from a 4.5V to 5.5V single supply. Packaged in a 20-SOIC, this lead-free, RoHS-compliant component has a maximum power dissipation of 4mW.
Texas Instruments TLC1542IDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 38KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 800uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 10 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 4mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1542IDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.