
10-bit, 11-channel analog-to-digital converter (ADC) with a 38 kSPS conversion rate. Features 1 LSB integral nonlinearity and 0.5 LSB differential nonlinearity. Operates with a single-ended input type and SPI interface. Encased in a 20-pin PDIP package, this unipolar ADC supports a 4.5V to 5.5V supply voltage and has a power consumption of 4mW. Suitable for operation within a 0°C to 70°C temperature range.
Texas Instruments TLC1542IN technical specifications.
| Package/Case | N |
| Conversion Rate | 38KS/s |
| Differential Nonlinearity | 0.5LSB |
| Height | 4.57mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 10 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 4mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38KS/s |
| Supply Current | 800uA |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1542IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.