
10-bit Analog-to-Digital Converter (ADC) with 11 single-ended analog inputs and a 38 kSPS conversion rate. Features 1 LSB integral and differential nonlinearity, SPI interface, and unipolar operation. Operates from a 4.5V to 5.5V supply voltage with 800uA supply current and 4mW power consumption. Packaged in a 20-SOIC with a temperature range of -40°C to 125°C.
Texas Instruments TLC1543CDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 38KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 10 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38KS/s |
| Supply Current | 800uA |
| Supply Type | Single |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1543CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
