10-bit, 38 kSPS Analog-to-Digital Converter (ADC) with 11 single-ended analog inputs. Features SPI serial interface, unipolar input polarity, and an on-chip system clock. Operates from a 4.5V to 5.5V single supply voltage, with a nominal supply current of 800µA and a maximum power dissipation of 4mW. Integral nonlinearity is 1 LSB. Packaged in a 20-PLCC, this component is lead-free and RoHS compliant, suitable for operation across a -40°C to 125°C temperature range.
Texas Instruments TLC1543CFN technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 38KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 800uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 10 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1543CFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
