
10-bit, 11-channel analog-to-digital converter (ADC) with a 38 kSPS sampling rate. Features SPI serial interface, single-ended inputs, and 1 LSB integral and differential nonlinearity. Operates from a 4.5V to 5.5V supply, with a power consumption of 4mW. Encased in a 20-pin PDIP package, this unipolar ADC supports an extended temperature range of -40°C to 125°C.
Texas Instruments TLC1543IN technical specifications.
| Package/Case | N |
| Conversion Rate | 38KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 4.57mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 10 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38KS/s |
| Supply Current | 800uA |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1543IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.