
10-bit, 164 kSPS Analog-to-Digital Converter (ADC) with a unipolar, single-channel input. Features a parallel interface for direct integration with DSPs and microprocessors. Operates within a supply voltage range of 4.75V to 5.5V, with a typical power consumption of 10mW. Integral nonlinearity is 0.5 LSB, and the device is RoHS compliant, packaged in a 24-pin SOIC. Extended operating temperature range from -40°C to 85°C.
Texas Instruments TLC1550IDW technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 164KS/s |
| Supply Current | 2mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1550IDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
