
10-bit Analog-to-Digital Converter (ADC) with a 164 kS/s conversion rate. Features single-ended input and a parallel interface. Offers 0.5 LSB integral nonlinearity and operates from a 4.75V to 5.5V supply. Packaged in a 24-pin SOIC, this RoHS compliant component has a maximum power dissipation of 40mW.
Texas Instruments TLC1550IDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 164KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 164000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1550IDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
