
10-bit Analog-to-Digital Converter (ADC) with a 164 kSPS sampling rate. Features a unipolar, single-ended input and a parallel interface for direct integration with DSPs and microprocessors. Operates with a 4.75V to 5.5V supply voltage and offers 0.5 LSB integral nonlinearity. Packaged in a 28-PLCC for surface mount applications, with an operating temperature range of -40°C to 85°C.
Texas Instruments TLC1550IFN technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 164KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 164KS/s |
| Supply Current | 2mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1550IFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
