
10-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a parallel interface. Features a 164 kS/s conversion rate and ±0.5 LSB integral nonlinearity. Operates from a 4.75V to 5.5V supply voltage, with typical power consumption of 10mW. Packaged in a 28-pin PLCC, this unipolar ADC is suitable for applications operating between -40°C and 85°C.
Texas Instruments TLC1550IFNG4 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 164KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Power Dissipation | 40mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 164000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1550IFNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
