1-BIT Analog-to-digital Converters With Parallel Outputs
Texas Instruments TLC1550INW technical specifications.
| Package/Case | PDIP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Power Dissipation | 40mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 164KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLC1550INW to view detailed technical specifications.
No datasheet is available for this part.