Texas Instruments TLC2201ACP technical specifications.
| Package/Case | PDIP |
| Gain Bandwidth Product | 1.8MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLC2201ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.