
Texas Instruments TLC2201AMFKB technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 60pA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max I/O Voltage | 200uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1.9MHz |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2.7V/µs |
| Voltage Gain | 109.97dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLC2201AMFKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
