General purpose operational amplifier featuring a 1.9MHz bandwidth and 2.7V/µs slew rate. This single-channel op-amp offers a low input offset voltage of 100µV and a high common mode rejection ratio of 90dB. It operates from a minimum dual supply voltage of 2.3V up to a maximum of 16V, with a typical supply current of 1.1mA. Packaged in an 8-pin SOIC (D) with tape and reel packaging, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments TLC2201IDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1.9MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2.7V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 109.97dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2201IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
