Dual operational amplifier featuring low-noise, precision performance. This integrated circuit offers a wide supply voltage range from 0 to 70°C, with a nominal supply voltage of 5V and a maximum of 8V. Key specifications include a maximum input offset voltage of 650µV, a maximum supply current of 2.7mA, and a nominal slew rate of 2.7V/µs. The amplifier boasts a minimum voltage gain of 25,000 and a unity gain bandwidth of 1900kHz, with frequency compensation and low-offset, low-bias, and micropower capabilities. Packaged in an 8-pin PDIP (R-PDIP-T8) with a width of 7.62mm and length of 9.59mm.
Texas Instruments TLC2202ACP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.59 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 650 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.7 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1900 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | YES |
| Slew Rate-Min | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC2202ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.