Dual operational amplifier featuring a voltage-feedback architecture and LinCMOS technology. This industrial-grade IC offers low-noise precision with a minimum voltage gain of 25,000 and a unity gain bandwidth of 1900 kHz. Operating across a wide temperature range from -40°C to 85°C, it supports dual supply voltages from ±5V nominal to ±8V limits. Key specifications include a maximum input offset voltage of 700 µV, average bias current of 150 pA, and a nominal slew rate of 2.7 V/µs. The 8-terminal PDIP package is designed for efficient integration.
Texas Instruments TLC2202BIP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.59 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 700 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.7 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1900 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | YES |
| Slew Rate-Min | 1.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC2202BIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.