
Dual low-noise precision rail-to-rail operational amplifier, featuring a 1.9MHz bandwidth and 2.7V/µs slew rate. This general-purpose op-amp offers 2 channels with a 100µV input offset voltage and 60pA input bias current. Operating from a 2.3V to 8V dual supply or 4.6V to 16V single supply, it provides 80dB common mode rejection ratio and 1.8mA operating supply current. Packaged in an 8-SO, this RoHS compliant component is ideal for precision amplification applications.
Texas Instruments TLC2202CPSR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1.9MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2.7V/µs |
| Supply Current | 2.7mA |
| Voltage Gain | 109.97dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2202CPSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
