Dual operational amplifier featuring a 20-pin ceramic quad flat package (CQCC-20). Offers a nominal supply voltage of 5V with a maximum limit of 8V, and a nominal negative supply voltage of -5V with a maximum limit of -8V. Achieves a unity gain bandwidth of 210 kHz and a minimum slew rate of 0.05 V/µs. Exhibits a maximum input offset voltage of 1000 µV and a nominal common-mode reject ratio of 88 dB. Operates across a wide temperature range from -55°C to 125°C, suitable for military applications.
Texas Instruments TLC2252AMFK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.12 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 88 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 210 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | YES |
| Screening Level | MIL-PRF-38535 |
| Slew Rate-Min | 0.05 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments TLC2252AMFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.