Dual operational amplifier featuring a 0.21MHz unity gain bandwidth and 0.12V/µs nominal slew rate. This voltage-feedback amplifier offers a 1000µV maximum input offset voltage and 88dB nominal common-mode reject ratio. Operating across a wide temperature range of -55°C to 125°C, it is housed in a 10-terminal ceramic DFP package. The device supports a nominal supply voltage of 5V, with limits from -8V to 8V, and a maximum supply current of 0.15mA.
Texas Instruments TLC2252AMU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F10 |
| Width | 6.225 |
| Length | 6.475 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.12 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 88 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 210 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | YES |
| Screening Level | MIL-PRF-38535 |
| Slew Rate-Min | 0.05 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments TLC2252AMU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.