
Dual rail-to-rail operational amplifier featuring a 200kHz bandwidth and 200kHz gain bandwidth product. This general-purpose op amp offers a low input bias current of 60pA and an input offset voltage of 200µV. Operating from a minimum supply voltage of 2.2V up to a maximum of 16V, it provides 2 channels with a 50mA output current per channel. The amplifier boasts a 70dB common mode rejection ratio and a slew rate of 0.12V/µs, with an operating temperature range of -40°C to 125°C.
Texas Instruments TLC2252AQDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 850uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.12V/µs |
| Supply Current | 125uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2252AQDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.