Dual operational amplifier featuring rail-to-rail output for enhanced dynamic range. This general-purpose amplifier offers a 200kHz gain bandwidth product and a 0.12V/µs slew rate. Operating across a wide temperature range of -40°C to 125°C, it supports dual supply voltages from 2.2V to 8V, with a maximum single supply of 16V. The 8-SOIC package houses two independent amplifier circuits, each capable of 50mA output current, and boasts a low input bias current of 60pA and 70dB CMRR.
Texas Instruments TLC2252AQDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 200kHz |
| Height | 1.58mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 850uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.12V/µs |
| Supply Current | 125uA |
| Voltage Gain | 124.61dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2252AQDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.