Dual rail-to-rail micropower operational amplifier featuring 200kHz bandwidth and 200kHz gain bandwidth product. This general-purpose amplifier offers a low input bias current of 60pA and an input offset voltage of 200µV. It operates from a minimum supply voltage of 2.2V up to a maximum of 16V, with a typical operating supply voltage of 8V and a low operating supply current of 80µA. The device provides a high common mode rejection ratio of 70dB and a voltage gain of 124.61dB, with an output current of 50mA per channel. Packaged in an 8-PDIP, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TLC2252CP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.12V/µs |
| Supply Current | 125uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2252CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.