Dual operational amplifier featuring a 200kHz bandwidth and 210kHz gain bandwidth product. This general-purpose op-amp offers a low input offset voltage of 200µV and 1pA input bias current. Designed for surface mount applications in an 8-pin SOIC package, it operates with dual supply voltages from 2.2V to 8V and provides 50mA output current per channel. The device boasts a wide operating temperature range of -40°C to 125°C.
Texas Instruments TLC2252QD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 210kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.12V/µs |
| Supply Current | 125uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2252QD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.