Dual rail-to-rail micropower operational amplifier featuring a 200kHz bandwidth and 200kHz gain bandwidth product. This general-purpose amplifier offers 2 channels with a low operating supply current of 80µA and a maximum operating temperature of 125°C. Key specifications include a 70dB common mode rejection ratio, 60pA input bias current, and 200µV input offset voltage. Designed for versatility, it operates with supply voltages ranging from 2.2V to 16V, with a nominal operating supply voltage of 8V.
Texas Instruments TLC2252QDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.12V/µs |
| Supply Current | 125uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2252QDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.