Quad operational amplifier featuring a 200kHz bandwidth and 0.12V/µs slew rate. This general-purpose op-amp offers a 200µV input offset voltage and 1pA input bias current, with a 70dB common mode rejection ratio. Operates from a 2.2V to 16V supply range, with a typical dual supply voltage of 8V and a supply current of 160µA. Housed in a 14-pin SOIC surface-mount package, it delivers 50mA output current per channel and is RoHS compliant.
Texas Instruments TLC2254QDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.12V/µs |
| Supply Current | 250uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2254QDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.