Automotive-grade, AEC-Q100 qualified operational amplifier featuring rail-to-rail output and LinCMOS technology. This quad-channel, general-purpose amplifier offers a 210kHz gain bandwidth product and a low 160µA operating supply current. It operates from a 2.2V to 8V dual supply voltage range, with a maximum output current of 50mA per channel. The component boasts a 200µV input offset voltage and 1pA input bias current, housed in a 14-TSSOP surface-mount package.
Texas Instruments TLC2254QPWRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 210kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, LinCMOS™ |
| Slew Rate | 0.12V/µs |
| Supply Current | 250uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2254QPWRQ1 to view detailed technical specifications.
No datasheet is available for this part.