Dual-channel, general-purpose CMOS operational amplifier featuring a 820kHz gain bandwidth product and 0.55V/µs slew rate. Offers low input offset voltage of 300µV and 150pA input bias current. Operates from a 2.2V to 16V supply range with a typical operating supply voltage of 8V. Provides 50mA output current per channel and a common mode rejection ratio of 70dB. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TLC2262AIDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 820kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 820kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 820kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 425uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 500uA |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2262AIDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
