
Dual operational amplifier featuring rail-to-rail output, 820kHz gain bandwidth product, and 0.55V/µs slew rate. This general-purpose amplifier offers a wide operating temperature range of -40°C to 125°C and supports dual supply voltages from 2.2V to 8V, or single supply from 4.4V to 16V. With 150pA input bias current and 950µV input offset voltage, it provides 70dB common mode rejection ratio and 50mA output current per channel. The component is RoHS compliant and packaged in an 8-PDIP.
Texas Instruments TLC2262AIPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 820kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 820kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 950uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 820kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 425uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 500uA |
| Unity Gain Bandwidth Product | 820kHz |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2262AIPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
