Dual operational amplifier featuring rail-to-rail output and a 820kHz bandwidth. This general-purpose amplifier offers a 0.55V/µs slew rate and 150pA input bias current. Operating from 2.2V to 16V supply voltages, it delivers 50mA output current per channel. Packaged in an 8-TSSOP, this RoHS compliant component functions across a -40°C to 125°C temperature range.
Texas Instruments TLC2262AIPWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 820kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 820kHz |
| Height | 1.15mm |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 820kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 425uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 500uA |
| Voltage Gain | 114.81dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2262AIPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
