
Dual operational amplifier featuring rail-to-rail output and a 730kHz gain bandwidth product. This general-purpose amplifier offers a low input bias current of 1pA and an input offset voltage of 300µV. Operating across a dual supply voltage range of 2.2V to 8V, it delivers 50mA output current per channel. With a slew rate of 0.55V/µs and a wide operating temperature range of -40°C to 125°C, this surface-mount SOIC package is ideal for demanding applications.
Texas Instruments TLC2262AQDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 820kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 730kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 425uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 500uA |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2262AQDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
