
Quad-channel, general-purpose operational amplifier featuring a 730kHz gain bandwidth product and 710kHz bandwidth. This integrated circuit offers rail-to-rail output, a 0.55V/µs slew rate, and a low input bias current of 150pA. Operating from a minimum supply voltage of 2.2V up to a maximum of 16V, it provides a typical operating supply voltage of 8V. The amplifier boasts a 70dB common mode rejection ratio and a 300µV input offset voltage. Packaged in a 14-pin TSSOP, this lead-free and RoHS compliant component is suitable for a wide temperature range of -40°C to 125°C.
Texas Instruments TLC2264AIPWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 710kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 730kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 710kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 1mA |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2264AIPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
