
Dual, low-noise, rail-to-rail operational amplifier featuring a 2.18MHz bandwidth and 3.6V/µs slew rate. This general-purpose amplifier offers a 70dB common mode rejection ratio and a 950µV input offset voltage. Designed for versatility, it operates from a 2.2V to 16V supply range with a typical operating supply current of 2.4mA. The amplifier is housed in an 8-SOIC package and is RoHS compliant.
Texas Instruments TLC2272ACDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.18MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 2.18MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 950uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 2.18MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 3mA |
| Unity Gain Bandwidth Product | 2.18MHz |
| Voltage Gain | 104.86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2272ACDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
