
Dual operational amplifier featuring rail-to-rail output and a 2.18MHz bandwidth. This general-purpose amplifier offers a 3.6V/µs slew rate and a 2.18MHz gain bandwidth product. It operates with dual supply voltages from 2.2V to 8V, with a maximum single supply of 16V. Specifications include a low input bias current of 60pA and an input offset voltage of 300µV. The device is RoHS compliant and packaged in an 8-PDIP.
Texas Instruments TLC2272ACPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.18MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 2.18MHz |
| Height | 4.57mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 2.18MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 3mA |
| Voltage Gain | 104.86dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2272ACPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.