
Dual precision operational amplifier featuring rail-to-rail output and a wide operating temperature range of -55°C to 125°C. This general-purpose amplifier offers a 2.18MHz gain bandwidth product, 3.6V/µs slew rate, and 104.86dB voltage gain. With a low input bias current of 60pA and input offset voltage of 300µV, it supports dual supply voltages from 2.2V to 8V or single supply from 4.4V to 16V. Packaged in an 8-SOIC (D) case, this lead-free, RoHS-compliant component is ideal for demanding applications.
Texas Instruments TLC2272AMDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.18MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 2.18MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 2.18MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 3mA |
| Voltage Gain | 104.86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2272AMDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
