
Dual precision operational amplifier featuring rail-to-rail output and a wide operating temperature range from -55°C to 125°C. This general-purpose amplifier offers a 2.18MHz gain bandwidth product, 3.6V/µs slew rate, and 60pA input bias current. Designed for flexibility, it operates from a minimum dual supply voltage of 2.2V up to a maximum of 16V, with a nominal operating supply voltage of 8V and a low operating supply current of 2.4mA. The amplifier boasts a 70dB common mode rejection ratio and a 300µV input offset voltage, delivering 50mA output current per channel. Packaged in an 8-SOIC (D) case and supplied on tape and reel, this RoHS compliant component is lead-free.
Texas Instruments TLC2272AMDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.18MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 2.18MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 2.18MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 3mA |
| Voltage Gain | 104.86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2272AMDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
