Dual operational amplifier IC featuring a 2.25MHz unity gain bandwidth and 3.6V/µs nominal slew rate. This voltage-feedback amplifier offers a 1500µV maximum input offset voltage and 80dB common-mode reject ratio. Operating across a wide temperature range from -55°C to 125°C, it is housed in a 14-terminal TSSOP package. Nominal supply voltage is 5V, with limits extending to ±8V.
Texas Instruments TLC2272AMPWREP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.0008 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 3.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 2250 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | NO |
| Slew Rate-Min | 1.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC2272AMPWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.