
Dual, low-noise, rail-to-rail operational amplifier featuring a 2.18MHz gain bandwidth product and 3.6V/µs slew rate. This general-purpose amplifier offers a wide operating supply voltage range from 2.2V to 16V, with a typical dual supply voltage of 8V. It boasts a low input bias current of 1pA and an input offset voltage of 300µV, along with a 70dB common mode rejection ratio. Packaged in an 8-SOIC surface-mount case, this RoHS compliant component operates from 0°C to 70°C.
Texas Instruments TLC2272CPS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 2.18MHz |
| Height | 1.85mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max Frequency | 1kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 3mA |
| Voltage Gain | 104.86dB |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2272CPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
