
Dual operational amplifier featuring a 2.18MHz bandwidth and 3.6V/µs slew rate. This general-purpose op-amp offers a 300µV input offset voltage and 1pA input bias current. Designed for surface mounting in an 8-pin SOIC package, it operates from a dual supply voltage range of 2.2V to 8V or a single supply of 4.4V to 16V. With a 70dB common mode rejection ratio and 50mA output current per channel, it is suitable for a wide range of applications.
Texas Instruments TLC2272QDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.18MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 2.18MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 3mA |
| Voltage Gain | 104.86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2272QDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
