Quad operational amplifier featuring rail-to-rail output and low noise. This 14-terminal, 14-pin dual inline package (DIP) component offers a wide operating temperature range of -55°C to 125°C, suitable for military applications. It boasts a nominal supply voltage of 5V (with limits from -8V to 8V) and a maximum supply current of 6mA. Key performance metrics include a nominal slew rate of 3.6V/µs, a minimum voltage gain of 15000, and a unity gain bandwidth of 2250kHz. The amplifier architecture is voltage-feedback with frequency compensation.
Texas Instruments TLC2274AMJB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.0008 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 3.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 2250 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | NO |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 1.7 |
| Input Offset Current-Max (IIO) | 0.00006 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments TLC2274AMJB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.