
Quad operational amplifier featuring Rail-to-Rail output. This general-purpose amplifier offers a 2.18MHz gain bandwidth product and a 3.6V/µs slew rate. It operates from a minimum dual supply voltage of ±2.2V up to ±8V, or a single supply from 4.4V to 16V. With a low input bias current of 1pA and 300µV input offset voltage, it is suitable for surface mount applications in a 14-pin SOP package.
Texas Instruments TLC2274CNSG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 2.18MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 6mA |
| Voltage Gain | 104.86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2274CNSG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
