Quad operational amplifier featuring rail-to-rail output and low input bias current of 60pA. This general-purpose amplifier offers a 2.18MHz bandwidth and a 3.6V/µs slew rate, with a voltage gain of 104.86dB. Operating from a minimum dual supply voltage of 2.2V up to a maximum of 16V, it provides 50mA output current per channel. Packaged in a 14-TSSOP, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TLC2274CPW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.18MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 2.25MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 2.18MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Unity Gain Bandwidth Product | 2.18MHz |
| Voltage Gain | 104.86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2274CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
