
Quad low-noise, rail-to-rail operational amplifier featuring a 2.25MHz gain bandwidth product and 3.6V/µs slew rate. This general-purpose amplifier offers a low input bias current of 1pA and an input offset voltage of 300µV. Designed for surface mounting in a 14-SOIC package, it operates from a 2.2V to 8V dual supply voltage. The device provides 50mA output current per channel and a voltage gain of 104.86dB, with a maximum operating temperature of 125°C.
Texas Instruments TLC2274QDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.25MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 6mA |
| Voltage Gain | 104.86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2274QDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
