
Quad operational amplifier featuring rail-to-rail output and LinCMOS™ technology. Delivers a 2.18MHz gain bandwidth product and 3.6V/µs slew rate, suitable for general-purpose applications. Operates across a wide temperature range of -40°C to 125°C with supply voltages from 2.2V to 16V. Offers 4 channels with a 60pA input bias current and 300µV input offset voltage. Packaged in a 14-SOIC (D) for tape and reel distribution.
Texas Instruments TLC2274QDRG4Q1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.18MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 2.18MHz |
| Height | 1.5mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 2.18MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 6mA |
| Voltage Gain | 104.86dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2274QDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
