Texas Instruments TLC2274Y technical specifications.
| Gain Bandwidth Product | 2.18MHz |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLC2274Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.