General purpose operational amplifier featuring a 1.7MHz bandwidth and 3.6V/µs slew rate. This single-channel CMOS amplifier offers a 5mV input offset voltage and 60pA input bias current. It operates from a 1.4V to 16V supply voltage with a typical supply current of 950µA. The device is packaged in an 8-pin PDIP and is RoHS compliant.
Texas Instruments TLC251ACPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 950uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.7MHz |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC251ACPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.