The TLC251CPS is a single operational amplifier from Texas Instruments with a gain bandwidth product of 1.7MHz and a power dissipation of 1W. It is packaged in a surface mount SOP package and is RoHS compliant. The amplifier has a common mode rejection ratio of 65dB and an input bias current of 60pA. It operates over a temperature range of 0°C to 70°C and has a supply voltage range of 1.4V to 16V.
Texas Instruments TLC251CPS technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Slew Rate | 3.6V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.7MHz |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC251CPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.