Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

TLC251Y

Datasheet
Texas Instruments

TLC251Y

OP-AMP, 10000uV OFFSET-MAX, 1.7MHz BAND WIDTH, UUC8, DIE-8

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Amplifiers
  4. Operational Amplifiers (Op Amps)

Quick Jump:

Technical Specifications

Texas Instruments TLC251Y technical specifications.

General

Max Operating Temperature
70
Number of Terminals
8
Min Operating Temperature
0
Terminal Position
UPPER
JEDEC Package Code
R-XUUC-N8
Pin Count
8
Number of Functions
1
Temperature Grade
COMMERCIAL
Supply Voltage-Nom (Vsup)
5
Amplifier Type
OPERATIONAL AMPLIFIER
Supply Voltage Limit-Max
18
Input Offset Voltage-Max
10000
Average Bias Current-Max (IIB)
0.00006
Slew Rate-Nom
3.6
Common-mode Reject Ratio-Nom
80
Voltage Gain-Min
5000
Unity Gain BW-Nom
1700

Compliance

Eccn Code
EAR99
HTS Code
8542.33.00.01
REACH
unknown
Military Spec
False

Datasheet

Texas Instruments TLC251Y Datasheet

Download the complete datasheet for Texas Instruments TLC251Y to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com