Dual low-voltage operational amplifier featuring a 1.7MHz gain bandwidth product and 3.6V/µs slew rate. This general-purpose op amp offers 2 channels with a voltage gain of 87.23dB and a common mode rejection ratio of 65dB. Operating from a 1.4V to 16V supply, it exhibits a low input bias current of 60pA and an input offset voltage of 1.1mV. Packaged in an 8-PDIP, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Texas Instruments TLC252CPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.9mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 4mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC252CPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.